150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC500GRA151MJC5G

DigiKey Part Number
565-HHXC500GRA151MJC5GTR-ND - Tape & Reel (TR)
565-HHXC500GRA151MJC5GCT-ND - Cut Tape (CT)
565-HHXC500GRA151MJC5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC500GRA151MJC5G
Description
CAP ALUMHYB 150UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
19mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Ripple Current @ High Frequency
2.25 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.05100$10.51
50$0.81180$40.59
100$0.73640$73.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$0.62135$248.54
800$0.57793$462.34
1,200$0.55602$667.22
2,000$0.53158$1,063.16
2,800$0.51722$1,448.22
4,000$0.50335$2,013.40
Manufacturers Standard Package