
HHXJ250GRA151MF80G | |
|---|---|
DigiKey Part Number | 565-HHXJ250GRA151MF80GTR-ND - Tape & Reel (TR) 565-HHXJ250GRA151MF80GCT-ND - Cut Tape (CT) 565-HHXJ250GRA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250GRA151MF80G |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.63600 | $6.36 |
| 50 | $0.48260 | $24.13 |
| 100 | $0.43410 | $43.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.32780 | $295.02 |
| 1,800 | $0.30527 | $549.49 |
| 2,700 | $0.29390 | $793.53 |
| 4,500 | $0.28122 | $1,265.49 |
| 6,300 | $0.27377 | $1,724.75 |
| 9,000 | $0.26657 | $2,399.13 |
| 10,800 | $0.26315 | $2,842.02 |
| 21,600 | $0.25157 | $5,433.91 |
| 22,500 | $0.25095 | $5,646.38 |

