RFI Shield Finger Stainless Steel Gold, Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9914

DigiKey Part Number
553-W9914-ND
Manufacturer
Manufacturer Product Number
W9914
Description
RFI SHLD FINGER SS GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Stainless Steel Gold, Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bag
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.059" (1.50mm)
Length
0.147" (3.73mm)
Height
0.102" (2.60mm)
Material
Stainless Steel
Plating
Gold, Nickel
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
40,000$0.08544$3,417.60