Image for SW0173N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW0173N

DigiKey Part Number
553-SW0173N-ND
Manufacturer
Manufacturer Product Number
SW0173N
Description
RFI SHLD FINGER GOLD
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.051" (1.30mm)
Length
0.134" (3.40mm)
Height
0.083" (2.10mm)
Material
-
Plating
Gold
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.