
NRM6045T1R5NMRRV | |
|---|---|
DigiKey Part Number | 587-NRM6045T1R5NMRRVTR-ND - Tape & Reel (TR) 587-NRM6045T1R5NMRRVCT-ND - Cut Tape (CT) 587-NRM6045T1R5NMRRVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRM6045T1R5NMRRV |
Description | FIXED IND 1.5UH 3.4A 19 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Drum Core, Wirewound Inductor 3.4 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 77MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.32100 | $3.21 |
| 100 | $0.26380 | $26.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.21555 | $323.32 |

