
62056-4 | |
|---|---|
DigiKey Part Number | A27672TR-ND - Tape & Reel (TR) A27672CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62056-4 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62056-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.22800 | $2.28 |
| 25 | $0.21400 | $5.35 |
| 50 | $0.20380 | $10.19 |
| 100 | $0.19400 | $19.40 |
| 250 | $0.18184 | $45.46 |
| 500 | $0.17314 | $86.57 |
| 1,000 | $0.16486 | $164.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14949 | $597.96 |
| 8,000 | $0.14235 | $1,138.80 |
| 12,000 | $0.13834 | $1,660.08 |
| 20,000 | $0.13344 | $2,668.80 |
| 28,000 | $0.13031 | $3,648.68 |
| 40,000 | $0.12708 | $5,083.20 |








