
PA4335.682NLT | |
|---|---|
DigiKey Part Number | 553-3318-2-ND - Tape & Reel (TR) 553-3318-1-ND - Cut Tape (CT) 553-3318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4335.682NLT |
Description | FIXED IND 6.8UH 950MA 366 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 950 mA 366mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 366mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.106" L x 0.087" W (2.70mm x 2.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.25300 | $2.53 |
| 100 | $0.20820 | $20.82 |
| 1,000 | $0.17119 | $171.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16142 | $322.84 |
| 4,000 | $0.15220 | $608.80 |
| 6,000 | $0.14707 | $882.42 |
| 10,000 | $0.14084 | $1,408.40 |
| 14,000 | $0.13689 | $1,916.46 |
| 20,000 | $0.13283 | $2,656.60 |

