22 µH Shielded Wirewound Inductor 1.12 A 158mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4318.223NLT

DigiKey Part Number
553-3708-2-ND - Tape & Reel (TR)
553-3708-1-ND - Cut Tape (CT)
553-3708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4318.223NLT
Description
FIXED IND 22UH 1.12A 158 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 1.12 A 158mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PA4318.223NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
970mA
Shielding
Shielded
DC Resistance (DCR)
158mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.240" L x 0.240" W (6.10mm x 6.10mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,356
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.45000$1.45
10$1.19300$11.93
100$0.98060$98.06
1,000$0.80670$806.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.74208$1,484.16
4,000$0.70875$2,835.00
Manufacturers Standard Package