150 nH Shielded Inductor 24 A 0.32mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0512.151NLT

DigiKey Part Number
553-2153-2-ND - Tape & Reel (TR)
553-2153-1-ND - Cut Tape (CT)
553-2153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0512.151NLT
Description
FIXED IND 150NH 24A 0.32 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 nH Shielded Inductor 24 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
0.32mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.195" (4.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,683
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.35000$1.35
10$1.11300$11.13
100$0.91500$91.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.75269$752.69
2,000$0.70984$1,419.68
3,000$0.68594$2,057.82
5,000$0.65702$3,285.10
7,000$0.65625$4,593.75
Manufacturers Standard Package