Direct

PA1312NLT | |
|---|---|
DigiKey Part Number | 553-2157-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA1312NLT |
Description | FIXED IND 310NH 40A 0.5 MOHM SMD |
Customer Reference | |
Detailed Description | 310 nH Shielded Inductor 40 A 0.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.354" W (18.29mm x 9.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |


