10 µH Shielded Wirewound Inductor 800 mA 73mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1174.103NLT

DigiKey Part Number
553-P1174.103NLTTR-ND - Tape & Reel (TR)
553-P1174.103NLTCT-ND - Cut Tape (CT)
553-P1174.103NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1174.103NLT
Description
FIXED IND 10UH 800MA 73 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 800 mA 73mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1174.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
73mOhm Max
Q @ Freq
-
Frequency - Self Resonant
31MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.265" L x 0.175" W (6.73mm x 4.45mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,538
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.34300$13.43
100$1.10440$110.44
1,000$0.94784$947.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.84090$2,102.25
5,000$0.79315$3,965.75
7,500$0.77437$5,807.77
Manufacturers Standard Package