
P1174.103NL | |
|---|---|
DigiKey Part Number | 553-3546-ND |
Manufacturer | |
Manufacturer Product Number | P1174.103NL |
Description | FIXED IND 10UH 800MA 73 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 800 mA 73mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 73mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 31MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.265" L x 0.175" W (6.73mm x 4.45mm) | |
Height - Seated (Max) | 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | $1.02897 | $149.20 |
| 290 | $0.97021 | $281.36 |
| 435 | $0.93745 | $407.79 |
| 725 | $0.89775 | $650.87 |
| 1,015 | $0.87255 | $885.64 |
| 1,450 | $0.84663 | $1,227.61 |
| 3,625 | $0.78360 | $2,840.55 |
| 7,250 | $0.77438 | $5,614.26 |

