Similar
Similar
Similar

P1170.334NLT | |
|---|---|
DigiKey Part Number | 553-1967-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1170.334NLT |
Description | FIXED IND 330UH 820MA 620 MOHM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 820 mA 620mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1170.334NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 820mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 620mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.98627 | $1,972.54 |





