
JXD1-0014NL | |
|---|---|
DigiKey Part Number | 553-3740-ND |
Manufacturer | |
Manufacturer Product Number | JXD1-0014NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JXD1-0014NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.528" (13.40mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | Flash | |
Shield Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.75000 | $5.75 |
| 10 | $4.88600 | $48.86 |
| 25 | $4.57960 | $114.49 |
| 50 | $4.36080 | $218.04 |
| 100 | $4.15270 | $415.27 |
| 250 | $3.89268 | $973.17 |
| 500 | $3.70698 | $1,853.49 |
| 1,000 | $3.53018 | $3,530.18 |
| 2,500 | $3.30945 | $8,273.62 |

