
BPF1005LRPQR4700L | |
|---|---|
DigiKey Part Number | 553-BPF1005LRPQR4700LTR-ND - Tape & Reel (TR) 553-BPF1005LRPQR4700LCT-ND - Cut Tape (CT) 553-BPF1005LRPQR4700LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1005LRPQR4700L |
Description | RF FILTER BAND PASS 4.7GHZ 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 2.5dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.7GHz Center | |
Bandwidth | 600MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.16200 | $1.62 |
| 25 | $0.14920 | $3.73 |
| 50 | $0.14020 | $7.01 |
| 100 | $0.13180 | $13.18 |
| 250 | $0.12148 | $30.37 |
| 500 | $0.11426 | $57.13 |
| 1,000 | $0.10746 | $107.46 |
| 5,000 | $0.09323 | $466.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08770 | $877.00 |
| 20,000 | $0.08249 | $1,649.80 |
| 30,000 | $0.07959 | $2,387.70 |
| 50,000 | $0.07608 | $3,804.00 |
| 70,000 | $0.07385 | $5,169.50 |
| 100,000 | $0.07156 | $7,156.00 |

