Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1200NL

DigiKey Part Number
H1200NL-ND
Manufacturer
Manufacturer Product Number
H1200NL
Description
MODULE TRANSFRMR DUAL LAN 10/100
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.125" L x 0.485" W (28.58mm x 12.32mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.