DPC-10-90B53 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Signal Transformer
In Stock: 212
Unit Price: $13.95000
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC-10-90B53

DigiKey Part Number
DPC-10-90B53-ND
Manufacturer
Manufacturer Product Number
DPC-10-90B53
Description
PWR XFMR LAMINATED 1VA TH
Customer Reference
Detailed Description
Laminated Core 1VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 180mA, Series 90mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 180mA, Series 90mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
25.40mm L x 34.93mm W
Height - Seated (Max)
21.08mm
Voltage - Isolation
1500Vrms
Weight
0.157 lb (71.21 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes