Similar

DP241-5-10A21 | |
|---|---|
DigiKey Part Number | DP241-5-10A21-ND |
Manufacturer | |
Manufacturer Product Number | DP241-5-10A21 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary 10V Secondary 1.2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 1.2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 41.40mm W | |
Height - Seated (Max) | 35.05mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |



