


BWVS006060284R7M00 | |
|---|---|
DigiKey Part Number | 553-BWVS006060284R7M00TR-ND - Tape & Reel (TR) 553-BWVS006060284R7M00CT-ND - Cut Tape (CT) 553-BWVS006060284R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS006060284R7M00 |
Description | FIXED IND 4.7UH 3.2A 38 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.2 A 38mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.28900 | $2.89 |
| 100 | $0.23730 | $23.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.18856 | $282.84 |
| 3,000 | $0.17780 | $533.40 |
| 4,500 | $0.17179 | $773.05 |
| 7,500 | $0.16452 | $1,233.90 |
| 10,500 | $0.15991 | $1,679.06 |
| 15,000 | $0.15516 | $2,327.40 |

