
BWVC00606028220M00 | |
|---|---|
DigiKey Part Number | 553-BWVC00606028220M00TR-ND - Tape & Reel (TR) 553-BWVC00606028220M00CT-ND - Cut Tape (CT) 553-BWVC00606028220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVC00606028220M00 |
Description | FIXED IND 22UH 1.48A 135 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.48 A 135mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.53A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.29400 | $2.94 |
| 100 | $0.24150 | $24.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.19188 | $287.82 |
| 3,000 | $0.18093 | $542.79 |
| 4,500 | $0.17482 | $786.69 |
| 7,500 | $0.16743 | $1,255.72 |
| 10,500 | $0.16273 | $1,708.67 |
| 15,000 | $0.15790 | $2,368.50 |

