
BWMR00252010100M00 | |
|---|---|
DigiKey Part Number | 553-BWMR00252010100M00TR-ND - Tape & Reel (TR) 553-BWMR00252010100M00CT-ND - Cut Tape (CT) 553-BWMR00252010100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWMR00252010100M00 |
Description | FIXED IND 10UH 800MA 500 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 800 mA 500mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.20900 | $2.09 |
| 100 | $0.17210 | $17.21 |
| 1,000 | $0.14151 | $141.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13342 | $266.84 |
| 4,000 | $0.12581 | $503.24 |
| 6,000 | $0.12156 | $729.36 |
| 10,000 | $0.11641 | $1,164.10 |
| 14,000 | $0.11314 | $1,583.96 |
| 20,000 | $0.10978 | $2,195.60 |

