
BWMR00201610100M00 | |
|---|---|
DigiKey Part Number | 553-BWMR00201610100M00TR-ND - Tape & Reel (TR) 553-BWMR00201610100M00CT-ND - Cut Tape (CT) 553-BWMR00201610100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWMR00201610100M00 |
Description | FIXED IND 10UH 640MA 768 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 640 mA 768mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 768mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21500 | $2.15 |
| 100 | $0.17640 | $17.64 |
| 1,000 | $0.14507 | $145.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13678 | $273.56 |
| 4,000 | $0.12897 | $515.88 |
| 6,000 | $0.12462 | $747.72 |
| 10,000 | $0.11934 | $1,193.40 |
| 14,000 | $0.11600 | $1,624.00 |
| 20,000 | $0.11255 | $2,251.00 |

