
BSCH0016080810NJ00 | |
|---|---|
DigiKey Part Number | 553-BSCH0016080810NJ00TR-ND - Tape & Reel (TR) 553-BSCH0016080810NJ00CT-ND - Cut Tape (CT) 553-BSCH0016080810NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0016080810NJ00 |
Description | FIXED IND 10NH 600MA 260 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 600 mA 260mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05400 | $0.54 |
| 100 | $0.04440 | $4.44 |
| 1,000 | $0.03647 | $36.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03242 | $129.68 |
| 8,000 | $0.03056 | $244.48 |
| 12,000 | $0.02953 | $354.36 |
| 20,000 | $0.02828 | $565.60 |
| 28,000 | $0.02748 | $769.44 |
| 40,000 | $0.02667 | $1,066.80 |

