
BWCS00231715R22G00 | |
|---|---|
DigiKey Part Number | 553-BWCS00231715R22G00TR-ND - Tape & Reel (TR) 553-BWCS00231715R22G00CT-ND - Cut Tape (CT) 553-BWCS00231715R22G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS00231715R22G00 |
Description | FIXED IND 220NH 400MA 700 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 400 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 850MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0907 | |
Size / Dimension | 0.093" L x 0.068" W (2.35mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.11500 | $1.15 |
| 100 | $0.09470 | $9.47 |
| 1,000 | $0.07783 | $77.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07338 | $146.76 |
| 4,000 | $0.06919 | $276.76 |
| 6,000 | $0.06685 | $401.10 |
| 10,000 | $0.06401 | $640.10 |
| 14,000 | $0.06222 | $871.08 |
| 20,000 | $0.06037 | $1,207.40 |

