
BPSC00101140100M00 | |
|---|---|
DigiKey Part Number | 553-BPSC00101140100M00TR-ND - Tape & Reel (TR) 553-BPSC00101140100M00CT-ND - Cut Tape (CT) 553-BPSC00101140100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC00101140100M00 |
Description | FIXED IND 10UH 40 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.56400 | $5.64 |
| 100 | $0.46370 | $46.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38137 | $381.37 |
| 2,000 | $0.35962 | $719.24 |
| 3,000 | $0.34749 | $1,042.47 |
| 5,000 | $0.33280 | $1,664.00 |
| 7,000 | $0.32348 | $2,264.36 |
| 10,000 | $0.31389 | $3,138.90 |
| 25,000 | $0.30838 | $7,709.50 |

