
BPSA00131358102M00 | |
|---|---|
DigiKey Part Number | 553-BPSA00131358102M00TR-ND - Tape & Reel (TR) 553-BPSA00131358102M00CT-ND - Cut Tape (CT) 553-BPSA00131358102M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSA00131358102M00 |
Description | FIXED IND 1MH 600MA 1.344 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 600 mA 1.344Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.344Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.89100 | $8.91 |
| 100 | $0.73240 | $73.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.62910 | $377.46 |
| 1,200 | $0.59323 | $711.88 |
| 1,800 | $0.57322 | $1,031.80 |
| 3,000 | $0.54899 | $1,646.97 |
| 4,200 | $0.53361 | $2,241.16 |
| 6,000 | $0.51779 | $3,106.74 |

