2.2 µH Shielded Multilayer Inductor 1.3 A 80mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BKPB002520102R2MA6

DigiKey Part Number
553-BKPB002520102R2MA6TR-ND - Tape & Reel (TR)
553-BKPB002520102R2MA6CT-ND - Cut Tape (CT)
553-BKPB002520102R2MA6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BKPB002520102R2MA6
Description
FIXED IND 2.2UH 1.3A 80 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1.3 A 80mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
80mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
3 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.16000$1.60
100$0.13190$13.19
1,000$0.10843$108.43
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09878$296.34
6,000$0.09314$558.84
9,000$0.08999$809.91
15,000$0.08619$1,292.85
21,000$0.08377$1,759.17
30,000$0.08128$2,438.40
75,000$0.07625$5,718.75
Manufacturers Standard Package