2.2 µH Unshielded Molded Inductor 2.5 A 97mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDHE002520102R2MQ1

DigiKey Part Number
553-BDHE002520102R2MQ1TR-ND - Tape & Reel (TR)
553-BDHE002520102R2MQ1CT-ND - Cut Tape (CT)
553-BDHE002520102R2MQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDHE002520102R2MQ1
Description
FIXED IND 2.2UH 2.5A 97 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Molded Inductor 2.5 A 97mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Unshielded
DC Resistance (DCR)
97mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,859
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.17000$1.70
100$0.13980$13.98
1,000$0.11493$114.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10470$314.10
6,000$0.09872$592.32
9,000$0.09539$858.51
15,000$0.09135$1,370.25
21,000$0.08879$1,864.59
30,000$0.08615$2,584.50
Manufacturers Standard Package