
BBSY00100505100Y00 | |
|---|---|
DigiKey Part Number | 553-BBSY00100505100Y00TR-ND - Tape & Reel (TR) 553-BBSY00100505100Y00CT-ND - Cut Tape (CT) 553-BBSY00100505100Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBSY00100505100Y00 |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1A 25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02800 | $0.70 |
| 50 | $0.02520 | $1.26 |
| 100 | $0.02270 | $2.27 |
| 250 | $0.01960 | $4.90 |
| 500 | $0.01752 | $8.76 |
| 1,000 | $0.01558 | $15.58 |
| 5,000 | $0.01164 | $58.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01064 | $106.40 |
| 20,000 | $0.00918 | $183.60 |
| 30,000 | $0.00860 | $258.00 |

