11 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 6A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00201209110Y00

DigiKey Part Number
553-BBPY00201209110Y00TR-ND - Tape & Reel (TR)
553-BBPY00201209110Y00CT-ND - Cut Tape (CT)
553-BBPY00201209110Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00201209110Y00
Description
FERRITE BEAD 11 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 6A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
11 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,447
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.06200$0.62
25$0.05400$1.35
50$0.04840$2.42
100$0.04330$4.33
250$0.03736$9.34
500$0.03322$16.61
1,000$0.02942$29.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02375$95.00
8,000$0.02055$164.40
12,000$0.01877$225.24
20,000$0.01838$367.60
Manufacturers Standard Package