
BSCH00160808R27J00 | |
|---|---|
DigiKey Part Number | 553-BSCH00160808R27J00TR-ND - Tape & Reel (TR) 553-BSCH00160808R27J00CT-ND - Cut Tape (CT) 553-BSCH00160808R27J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH00160808R27J00 |
Description | FIXED IND 270NH 150MA 2.2 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 150 mA 2.2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 470MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.15600 | $1.56 |
| 100 | $0.12840 | $12.84 |
| 1,000 | $0.10559 | $105.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09387 | $375.48 |
| 8,000 | $0.08851 | $708.08 |
| 12,000 | $0.08552 | $1,026.24 |
| 20,000 | $0.08191 | $1,638.20 |
| 28,000 | $0.07961 | $2,229.08 |
| 40,000 | $0.07725 | $3,090.00 |

