680 nH Shielded Inductor 2.3 A 36mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWVH00252012R68M00

DigiKey Part Number
553-AWVH00252012R68M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWVH00252012R68M00
Description
FIXED IND 680NH 2.3A 36 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 nH Shielded Inductor 2.3 A 36mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
36mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.049" (1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.14938$298.76
Manufacturers Standard Package