
AWVH002520124R7M00 | |
|---|---|
DigiKey Part Number | 553-AWVH002520124R7M00TR-ND - Tape & Reel (TR) 553-AWVH002520124R7M00CT-ND - Cut Tape (CT) 553-AWVH002520124R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVH002520124R7M00 |
Description | FIXED IND 4.7UH 930MA 195 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 930 mA 195mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 195mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.22700 | $2.27 |
| 100 | $0.18660 | $18.66 |
| 1,000 | $0.15342 | $153.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14465 | $289.30 |
| 4,000 | $0.13640 | $545.60 |
| 6,000 | $0.13179 | $790.74 |
| 10,000 | $0.12622 | $1,262.20 |
| 14,000 | $0.12267 | $1,717.38 |
| 20,000 | $0.11903 | $2,380.60 |
| 50,000 | $0.11213 | $5,606.50 |

