
APPM00090748701XY0 | |
|---|---|
DigiKey Part Number | 553-APPM00090748701XY0TR-ND - Tape & Reel (TR) 553-APPM00090748701XY0CT-ND - Cut Tape (CT) 553-APPM00090748701XY0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APPM00090748701XY0 |
Description | CMC 5A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.276" W (9.50mm x 7.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.68000 | $16.80 |
| 25 | $1.55400 | $38.85 |
| 50 | $1.46520 | $73.26 |
| 100 | $1.38150 | $138.15 |
| 250 | $1.27816 | $319.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.17146 | $820.02 |
| 1,400 | $1.10479 | $1,546.71 |
| 2,100 | $1.06761 | $2,241.98 |
| 3,500 | $1.03725 | $3,630.38 |


