
A41-25-24A25 | |
|---|---|
DigiKey Part Number | A41-25-24A25-ND |
Manufacturer | |
Manufacturer Product Number | A41-25-24A25 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 2A, Series 1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.42mm L x 58.72mm W | |
Height - Seated (Max) | 47.63mm | |
Voltage - Isolation | - | |
Weight | 1.3 lbs (589.7 g) |



