
PE-54039SNLT | |
|---|---|
DigiKey Part Number | 553-2025-2-ND - Tape & Reel (TR) 553-2025-1-ND - Cut Tape (CT) 553-2025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-54039SNLT |
Description | FIXED IND 53UH 3A 80 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53 µH Shielded Toroidal Inductor 3 A 80mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-54039SNLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.940" L x 0.940" W (23.88mm x 23.88mm) |
Tolerance ±20% | Height - Seated (Max) 0.400" (10.16mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.72000 | $3.72 |
| 10 | $3.06200 | $30.62 |
| 25 | $2.83240 | $70.81 |
| 50 | $2.67060 | $133.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.51810 | $251.81 |
| 200 | $2.37445 | $474.89 |
| 300 | $2.29433 | $688.30 |
| 500 | $2.19732 | $1,098.66 |
| 700 | $2.13574 | $1,495.02 |
| 1,000 | $2.07240 | $2,072.40 |

