Parametric Equivalent
Parametric Equivalent

FPS300.246-049-106 | |
|---|---|
DigiKey Part Number | 1736-FPS300.246-049-106-ND |
Manufacturer | |
Manufacturer Product Number | FPS300.246-049-106 |
Description | FIELD PS, 300W, 100-240VAC, 1PH, |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 88V | |
DC Voltage - Input (Max) | 360V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 95.7% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP65, IP67, PFC, Remote On/Off | |
Size / Dimension | 2.31" L x 7.13" W x 7.20" H (58.7mm x 181.0mm x 183.0mm) | |
Approval Agency | CB, CE, cULus | |
Standard Number | 61010-1;60950-1;62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $1,225.00250 | $19,600.04 |


