
SMT-0927-S-7-R | |
|---|---|
DigiKey Part Number | 668-1664-2-ND - Tape & Reel (TR) 668-1664-1-ND - Cut Tape (CT) 668-1664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0927-S-7-R |
Description | BUZZER MAGN 3.6V 9X9MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.73kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0927-S-7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.73kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 10 | $2.14600 | $21.46 |
| 25 | $1.95440 | $48.86 |
| 50 | $1.82240 | $91.12 |
| 100 | $1.70060 | $170.06 |
| 250 | $1.63708 | $409.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.48516 | $1,188.13 |
| 1,600 | $1.38443 | $2,215.09 |
| 2,400 | $1.33749 | $3,209.98 |


