Direct

AI-4429-P-C12-R | |
|---|---|
DigiKey Part Number | 668-1287-ND |
Manufacturer | |
Manufacturer Product Number | AI-4429-P-C12-R |
Description | BUZZER PIEZO 12V 43.5MM PNL MNT |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 30mA 2.9kHz 105dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | AI-4429-P-C12-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 1 ~ 16V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -25°C ~ 75°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.713" Dia (43.50mm) | |
Height - Seated (Max) | 1.339" (34.00mm) |


