
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Length | 0.750' (228.60mm, 9.00") | |
Color | Black, Red, Yellow | |
Shielding | Unshielded | |
Usage | Power Extension Cable | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.54000 | $45.40 |
| 20 | $4.40000 | $88.00 |
| 30 | $4.31000 | $129.30 |
| 40 | $4.17000 | $166.80 |

