
PN-S5GL-STRA-06.5-F | |
|---|---|
DigiKey Part Number | 3505-PN-S5GL-STRA-06.5-F-ND |
Manufacturer | |
Manufacturer Product Number | PN-S5GL-STRA-06.5-F |
Description | C5E STP 26AWG LSZH 6.5' STR/RA |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 6.50' (1.98m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.50' (1.98m) | |
Shielding | Shielded | |
Color | Gray | |
Features | 26AWG FUTP, OD 5.3mm, LSZH Jacket, STP Connectors | |
Style | Cat5e, LSZH Environmental | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $34.35000 | $343.50 |
| 20 | $33.32000 | $666.40 |
| 30 | $32.63000 | $978.90 |
| 40 | $31.60000 | $1,264.00 |

