
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.00' (2.74m) | |
Shielding | Unshielded | |
Color | White | |
Features | 28AWG, OD 2.3x7.2mm, Bend Radius 10mm, Flexible | |
Style | Cat6 | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.63000 | $116.30 |
| 20 | $11.28000 | $225.60 |
| 30 | $11.04867 | $331.46 |
| 40 | $10.69950 | $427.98 |

