
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Green | |
Features | 28AWG, OD 2.3x7.2mm, Bend Radius 10mm, Flexible | |
Style | Cat6 | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.81000 | $88.10 |
| 20 | $8.55000 | $171.00 |
| 30 | $8.36967 | $251.09 |
| 40 | $8.10525 | $324.21 |

