
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Receptacle to Plug | |
Gender | Female to Male | |
Fastening Type | Push-Pull | |
Features | 16Gbps PCIe Gen4 Riser Cable | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.96' (600.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | 16GHz | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $202.00000 | $10,100.00 |
| 100 | $181.80000 | $18,180.00 |



