Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-S6AO-01-28LSZH-F

DigiKey Part Number
3505-MM-S6AO-01-28LSZH-F-ND
Manufacturer
Manufacturer Product Number
MM-S6AO-01-28LSZH-F
Description
THIN C6A 28AWG UFTP LSZH 1 OR
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
PT Speed
Length
1.00' (304.8mm)
Series
Shielding
Shielded
Packaging
Box
Color
Orange
Part Status
Active
Features
10G, 28AWG, OD 5.0mm, Bend Radius 20mm
Cable Type
Round LSZH Cable
Style
Cat6a LSZH Environmental
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from PTspeed
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
10$8.72000$87.20
20$8.63000$172.60
30$8.28400$248.52
40$8.02250$320.90