
MM-S6AG-03-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-S6AG-03-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-S6AG-03-28LSZH-F |
Description | THIN C6A 28AWG UFTP LSZH 3 GR |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 3.00' (914.4mm) |
Series | Shielding Shielded |
Packaging Box | Color Green |
Part Status Active | Features 10G, 28AWG, OD 5.0mm, Bend Radius 20mm |
Cable Type Round LSZH Cable | Style Cat6a LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.72000 | $107.20 |
| 20 | $10.61000 | $212.20 |
| 30 | $10.18400 | $305.52 |
| 40 | $9.86250 | $394.50 |

