Image for MM-C6R-100-28LSZH-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-C6R-100-28LSZH-F

DigiKey Part Number
3505-MM-C6R-100-28LSZH-FTB-ND
Manufacturer
Pactech FlexLite™
Manufacturer Product Number
MM-C6R-100-28LSZH-F
Description
THIN CAT6 28AWG UTP LSZH 100 RE
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Pactech FlexLite™
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
100.00' (30.48m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from PTspeed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$59.62000$596.20
20$59.02000$1,180.40
30$56.64000$1,699.20
40$54.85000$2,194.00