
MM-C6O-50-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-C6O-50-28LSZH-FTB-ND |
Manufacturer | Pactech FlexLite™ |
Manufacturer Product Number | MM-C6O-50-28LSZH-F |
Description | THIN CAT6 28AWG UTP LSZH 50 ORA |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pactech FlexLite™ | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $31.26000 | $312.60 |
| 20 | $30.95000 | $619.00 |
| 30 | $29.70000 | $891.00 |
| 40 | $28.76000 | $1,150.40 |

