
MM-C6O-25-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-C6O-25-28LSZH-FTB-ND |
Manufacturer | Pactech FlexLite™ |
Manufacturer Product Number | MM-C6O-25-28LSZH-F |
Description | THIN CAT6 28AWG UTP LSZH 25 ORA |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Pactech FlexLite™ | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.17000 | $171.70 |
| 20 | $17.00000 | $340.00 |
| 30 | $16.31000 | $489.30 |
| 40 | $15.80000 | $632.00 |

