Image for MM-C6K-100-28LSZH-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-C6K-100-28LSZH-F

DigiKey Part Number
3505-MM-C6K-100-28LSZH-FTB-ND
Manufacturer
Pactech FlexLite™
Manufacturer Product Number
MM-C6K-100-28LSZH-F
Description
THIN CAT6 28AWG UTP LSZH 100 BL
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pactech FlexLite™
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
100.00' (30.48m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from PTspeed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$59.62000$596.20
20$59.02000$1,180.40
30$56.64000$1,699.20
40$54.85000$2,194.00